USD

FLUKE-789 FCT3000
FLUKE-789 FC/T3000
Digi-Key Part Number
614-1299-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
FLUKE-789 FC/T3000
Supplier
Description
FLUKE CNNCT PRCSS METER/TEMP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Multimeter Digit Display Function Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD, Dual
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Case, Clips, Manual, Temperature Module, Test Leads
Display Count
20000
Display Digits
4.5
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order