
FLUKE-750P06 | ||
---|---|---|
Digi-Key Part Number | 614-1405-ND | |
Manufacturer | ||
Manufacturer Product Number | FLUKE-750P06 | |
Description | PRESSURE MODULE 0 TO 100 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Manometer For Measuring Pressure Includes Adapter, Manual, O-Ring | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Manometer | |
For Measuring | Pressure | |
Includes | Adapter, Manual, O-Ring |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,119.00000 | $2,119.00 |
Attribute | Description |
---|---|
Other Names | 4352349 614-1405 FLUKE-750P06-ND |
Standard Package | 1 |