cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-28IIEX/ETL

Digi-Key Part Number
614-1456-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
FLUKE-28IIEX/ETL
Supplier
Description
SAFE VERSION 28II W/ETL APPROVAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Package
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.5
Display Type
LCD, Bar Graph
Display Count
20000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Ranging
Auto
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Clips, Hanger, Manual, Software, Temperature Probe, Test Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.31.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,812.00000$1,812.00
Additional Resources
AttributeDescription
Other Names
4017176
614-1456
FLUKE-28IIEX/ETL-ND
Standard Package1