FLUKE-1775 | |
---|---|
DigiKey Part Number | 614-FLUKE-1775-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-1775 |
Description | POWER QUALITY ANALYZER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Quality Analyzer CAT III 1000V, CAT IV 600V Measures Voltage, Current and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Quality Analyzer | |
Specifications | Measures Voltage, Current and Frequency | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,170.00000 | $10,170.00 |