


FLK-V3001FC | ||
---|---|---|
Digi-Key Part Number | 614-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | FLK-V3001FC | |
Description | FC WIRELESS DC VOLT MOD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures DC Voltage 0.6 ~ 1000VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Voltage Detector | |
Specifications | Measures DC Voltage 0.6 ~ 1000VDC | |
Ratings | CAT III 1000V, CAT IV 600V |
Resource Type | Link |
---|---|
Datasheets | Fluke Connect Modules Datasheet |
HTML Datasheet | Fluke Connect Modules Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.39.0100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $253.99000 | $253.99 |
Attribute | Description |
---|---|
Other Names | 4459421 FLK-V3001 FC 614-1294 |
Standard Package | 1 |