
FLK-3000FC GM | ||
---|---|---|
Digi-Key Part Number | 614-1283-ND | |
Manufacturer | ||
Manufacturer Product Number | FLK-3000FC GM | |
Description | FC WIRELESS GENERAL MAINT SYS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Equipment Type | Current Meter (Clamp/Probe), Multimeter, Voltage Detector | |
Equipment Part Numbers | FLK-3000FC, FLK-A3001FC, FLK-V3000FC, FLK-V3001FC | |
Set Type | Electrical Maintenance and Test |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.39.0100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,076.00000 | $1,076.00 |
Attribute | Description |
---|---|
Other Names | 4467750 FLK-3000 FC GM 614-1283 |
Standard Package | 1 |