
FLK-3000FC/1AC-II | ||
---|---|---|
Digi-Key Part Number | FLK-3000FC/1AC-II-ND | |
Manufacturer | ||
Manufacturer Product Number | FLK-3000FC/1AC-II | |
Description | ELECTRICIANS DMM VOLTAGE TESTER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Triple Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD, Triple | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Clips, Manual, Test Leads, Voltage Module |
Resource Type | Link |
---|---|
Video File | How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.39.0100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $409.99000 | $409.99 |
Attribute | Description |
---|---|
Other Names | 4699302 |
Standard Package | 1 |