USD

Obsolete item.
DR80
DR80
DR80_content

DR80

Digi-Key Part Number
DR80-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
DR80
Supplier
Description
METER DISPLAY UPGRADE 80 SERIES
Detailed Description
Multimeter Display Upgrade Kit for use with DMMs: 83, 85, 87, 88
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Package
Bulk
Part Status
Obsolete
Type
Multimeter
Accessory Type
Display Upgrade Kit
For Use With/Related Products
DMMs: 83, 85, 87, 88
Specifications
Cleans Contacts and Replaces Elastomeric Strips
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8911
In Stock: 1

1 In Stock
Can ship immediately