
BP189 | ||
---|---|---|
Digi-Key Part Number | BP189-ND | |
Manufacturer | ||
Manufacturer Product Number | BP189 | |
Description | BATTER PACK FOR FLUKE 180 SERIES | |
Detailed Description | Multimeter Battery Pack, High Capacity for use with DMMs: 180 Series | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fluke Electronics | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Multimeter | |
Accessory Type | Battery Pack, High Capacity | |
For Use With/Related Products | DMMs: 180 Series | |
Specifications | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.50.0000 |
Attribute | Description |
---|---|
Other Names | 2407248 |
Standard Package | 3 |