USD

cms-photo-not-available
AC89
Digi-Key Part Number
AC89-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
AC89
Supplier
Description
CLIP PIERCING TEST INSULATED HD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Red Standard - Features Heavy Duty, Insulation Piercing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Part Status
Active
Type
Standard
Hook Type
-
Hook, Pincer Opening
-
Features
Heavy Duty, Insulation Piercing
Length
-
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Red
Quantity
1 Piece
For Use With/Related Products
TL221, TL222, TL224
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names873448
Standard Package1