USD

cms-photo-not-available
AC283A
Digi-Key Part Number
614-AC283A-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
AC283A
Supplier
Description
PINCER CLIP SET PLUNGER HVY DUTY
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Active
Type
Standard
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.200" (5.00mm)
Features
Flexible, Insulated, Plunger Style
Length
4.490" (114.05mm)
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Black, Red
Quantity
1 Pair
For Use With/Related Products
TL221, TL222, TL224
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names5130530
Standard Package1