USD

Obsolete item.
AC283
AC283
Digi-Key Part Number
AC283-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
AC283
Supplier
Description
PINCER BLACK BANANA JACK
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Obsolete
Type
Standard
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.200" (5.00mm)
Features
Flexible, Heavy Duty
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Black
Quantity
1 Piece
For Use With/Related Products
TL221, TL222, TL224
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names1610144
Standard Package6