USD

AC280
AC280
Digi-Key Part Number
AC280-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
AC280
Supplier
Description
STANDARD HOOK RED BANANA JACK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Part Status
Active
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
0.200" (5.00mm)
Features
Heavy Duty
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Red
Quantity
1 Piece
For Use With/Related Products
TL221, TL222, TL224
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order