
AC220 | |
|---|---|
DigiKey Part Number | AC220-ND |
Manufacturer | |
Manufacturer Product Number | AC220 |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Safety, Small Test Clip 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Safety, Small | |
Jaw Opening | - | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | Nickel | |
Material - Insulation | Rubber | |
Insulation | Insulated | |
Color | Black and Red | |
Length | - | |
Termination | - | |
Quantity | 1 Pair | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.99000 | $69.99 |
















