943121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943121

Digi-Key Part Number
614-1083-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
943121
Supplier
Description
FUSE CARTRIDGE 440MA 1KVAC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
440mA 1 kV AC DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
440mA
Voltage Rating - AC
1 kV
Response Time
Fast Blow
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.375" L (10.31mm x 34.93mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.42000$7.42