USD

80PK-18

80PK-18

Digi-Key Part Number
80PK-18-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
80PK-18
Supplier
Description
TYPE K PIPE CLAMP THERMOCOUPLE P
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Contact, Clamp -20 ~ 300°F (-29 ~ 149°C)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Package
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
HVAC
Tip - Type
Contact, Clamp
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-20 ~ 300°F (-29 ~ 149°C)
Cable Length
39.370"" (1000.00mm)
Cable Insulation
Poly-Vinyl Chloride (PVC)
Plug Color
Yellow
Probe Length
0.250 ~ 2.500"" (6.35 ~ 63.50mm)
Probe Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.90.8921
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names3448859
Standard Package1