USD

203414
203414
Digi-Key Part Number
614-1077-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
203414
Supplier
Description
FUSE CARTRIDGE 440MA 1KVAC 5PK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
440mA 1kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
440mA
Response Time
Fast Blow
Applications
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Size / Dimension
-
Voltage Rating - AC
1kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

101 In Stock
Can ship immediately