203406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203406

DigiKey Part Number
614-1076-ND
Manufacturer
Manufacturer Product Number
203406
Description
FUSE CARTRIDGE 11A 1KVAC 5PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11A 1 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
11A
Voltage Rating - AC
1 kVAC
Response Time
Fast Blow
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$68.00000$68.00
Manufacturers Standard Package