USD

TMC-86-530-W

TMC-86-530-W

Digi-Key Part Number
2339-TMC-86-530-W-ND
Manufacturer
Floyd Bell Inc
Manufacturer Product Number
TMC-86-530-W
Supplier
Description
TURBO PANEL MOUNT CONTINUOUS ALA
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 2 ~ 10mA 2.9kHz 95dB @ 30V, 61cm Panel Mount Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Floyd Bell Inc
Series
Package
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
5 ~ 30V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
95dB @ 30V, 61cm
Current - Supply
2 ~ 10mA
Port Location
Top
Operating Temperature
-20°C ~ 65°C
Approval Agency
UL, UR
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
Wire Leads
Size / Dimension
1.300" Dia (33.02mm)
Height - Seated (Max)
1.180" (29.97mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.00.0045
Price and Procurement

Additional Resources
AttributeDescription
Other Names2339-TMC-86-530-W
Standard Package1