
FLIR T1020-KIT-12-45 | |
---|---|
DigiKey Part Number | 2067-FLIRT1020-KIT-12-45-ND |
Manufacturer | |
Manufacturer Product Number | FLIR T1020-KIT-12-45 |
Description | FLIR T1020 WITH STANDARD 28 LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Calibration Certificate, Case, Charger, Headset, Lens Cap, Memory Card, Power Supply, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Calibration Certificate, Case, Charger, Headset, Lens Cap, Memory Card, Power Supply, Strap | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61,009.31000 | $61,009.31 |