This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128P90TFIR20

Digi-Key Part Number
S29GL128P90TFIR20-ND
Manufacturer
Manufacturer Product Number
S29GL128P90TFIR20
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Detailed Description
FLASH - NOR Memory IC 128Mb (16M x 8) Parallel 90 ns 56-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.08000$7.08
10$6.46000$64.60
25$6.33600$158.40
40$6.29000$251.60
80$5.64413$451.53
230$5.62296$1,293.28
910$5.18527$4,718.60
1,820$5.04762$9,186.67
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2832-S29GL128P90TFIR20
SP005671177
Standard Package910
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S29GL128P10TFI020Cypress Semiconductor Corp0S29GL128P10TFI020-ND$7.08000Similar
MT28EW128ABA1LJS-0SITMicron Technology Inc.346557-1778-ND$0.00000Direct
S29GL128P11TFI010Flip Electronics02832-S29GL128P11TFI010-ND$7.08000Similar
MX29GL128FDT2I-11GMacronix0MX29GL128FDT2I-11G-ND$4.00400Similar
MX29GL128FHT2I-90GMacronix01092-1140-ND$0.00000Similar