MCF5233CVM100J

DigiKey Part Number
2832-MCF5233CVM100J-ND
Manufacturer
Manufacturer Product Number
MCF5233CVM100J
Description
IC MCU 32BIT ROMLESS 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF523x Microcontroller IC 32-Bit Single-Core 100MHz ROMless 256-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
61
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$18.90000$567.00