ISL8200AMIRZ-T is out of stock and backorders are currently unavailable.

ISL8200AMIRZ-T | ||
---|---|---|
Digi-Key Part Number | 2832-ISL8200AMIRZ-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL8200AMIRZ-T | |
Description | DC/DC CONVERTER 1 OUT 600MV TO 6 | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 3V - 20V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Last Time Buy | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerQFN Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.4mm) | |
Supplier Device Package | 23-QFN (15x15) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | ISL8200AM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8542.39.0000 |
Attribute | Description |
---|---|
Other Names | 2832-ISL8200AMIRZ-TTR |
Standard Package | 9 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RAA210130 | Renesas Electronics America Inc | 0 | 20-RAA210130-ND | $0.00000 | MFR Recommended |