8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP
8-MSOP

ISL1218IUZ

Digi-Key Part Number
ISL1218IUZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL1218IUZ
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM
Memory Size
8B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.37000$3.37
10$3.02700$30.27
25$2.86200$71.55
100$2.48040$248.04
250$2.35320$588.30
500$2.11152$1,055.76
1,000$2.00400$2,004.00

Additional Resources
AttributeDescription
Other Names
2832-ISL1218IUZ
ISL1218IUZ-ND
-ISL1218IUZ
Standard Package50
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M41ST85WMX6TRSTMicroelectronics553497-13794-1-ND$8.01000Similar
M41T66Q6FSTMicroelectronics7,641497-8377-1-ND$2.66000Similar
DS1340Z-3+Analog Devices Inc./Maxim Integrated88DS1340Z-3+-ND$4.66000Similar
M41T65Q6FSTMicroelectronics630497-3908-1-ND$2.66000Similar
M41T81SMY6FSTMicroelectronics1,099497-6157-1-ND$6.54000Similar