FEMC064GBA-E530

DigiKey Part Number
3052-FEMC064GBA-E530-ND
Manufacturer
Manufacturer Product Number
FEMC064GBA-E530
Description
IC FLSH 512GBIT EMMC 5.1 100FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
In-Stock: 100
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$56.47000$56.47
10$52.37300$523.73
25$50.50240$1,262.56
40$49.24475$1,969.79
80$43.14963$3,451.97
230$41.95635$9,649.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.