cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC004GTTE7-T13-18

DigiKey Part Number
3052-FEMC004GTTE7-T13-18-ND
Manufacturer
Manufacturer Product Number
FEMC004GTTE7-T13-18
Description
IC FLASH 32GBIT EMMC 4.5 100FBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
FLASH - NAND (MLC) Memory IC 32Gbit eMMC_4.5 200 MHz 100-FBGA (14x18)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC_4.5
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
California Prop 65
Warning Information
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.86000$13.86
10$12.83200$128.32
25$12.65800$316.45
40$12.49875$499.95
80$10.95350$876.28
230$10.48378$2,411.27
440$10.41564$4,582.88
945$9.71115$9,177.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names3052-FEMC004GTTE7-T13-18
Standard Package1