
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | FlexPoint | |
Series | ||
Package | Bag | |
Product Status | Active | |
Pattern Type | Linear | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | 3.00" (76.2mm) | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | 0.28" (7.1mm) | |
Operating Temperature | -31 ~ 185°F (-35 ~ 85°C) |
Resource Type | Link |
---|---|
Datasheets | Flexible Sensor Systems |
HTML Datasheet | Flexible Sensor Systems |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.19000 | $11.19 |
10 | $10.96000 | $109.60 |
25 | $10.74000 | $268.50 |
50 | $10.52000 | $526.00 |
100 | $10.29000 | $1,029.00 |
250 | $10.07000 | $2,517.50 |
500 | $8.95000 | $4,475.00 |
Attribute | Description |
---|---|
Other Names | 2514-3000-0301 |
Standard Package | 1 |