
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | FlexPoint | |
Series | ||
Package | Bag | |
Product Status | Active | |
Pattern Type | Linear | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | 2.15" (54.6mm) | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | 0.36" (9.1mm) | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) |
Resource Type | Link |
---|---|
Datasheets | Flexible Sensor Systems |
HTML Datasheet | Flexible Sensor Systems |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.85000 | $14.85 |
10 | $14.55000 | $145.50 |
25 | $14.26000 | $356.50 |
50 | $13.96000 | $698.00 |
100 | $13.66000 | $1,366.00 |
250 | $13.37000 | $3,342.50 |
500 | $11.88000 | $5,940.00 |
Attribute | Description |
---|---|
Other Names | 2514-2200-0201 |
Standard Package | 1 |