
FMPC270-i5-8G128G | |
---|---|
DigiKey Part Number | 5439-FMPC270-i5-8G128G-ND |
Manufacturer | |
Manufacturer Product Number | FMPC270-i5-8G128G |
Description | 27" High Performance IPC 6*COM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLEXEMATIC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5 | |
Storage | SSD, 128GB | |
Memory | DDR4 (8GB Installed) | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CE, FCC | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,389.99000 | $2,389.99 |
10 | $2,270.49000 | $22,704.90 |
100 | $2,150.99000 | $215,099.00 |