
BMR4560012/017 | ||
---|---|---|
Digi-Key Part Number | 2166-BMR4560012/017-ND | |
Manufacturer | ||
Manufacturer Product Number | BMR4560012/017 | |
Description | DC DC CONVERTER 12.45V 486W | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12.45V 39A 40V - 60V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 486 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.80% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BMR456 Series Spec |
Environmental Information | |
PCN Design/Specification | Safety upgraded 29/OCT/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
60 | $66.63983 | $3,998.39 |
Attribute | Description |
---|---|
Other Names | 2166-BMR4560012/017 |
Standard Package | 60 |