USD

12378-01

12378-01_T2

Digi-Key Part Number
2004-12378-01_T2-ND
Manufacturer
Azumo
Manufacturer Product Number
12378-01_T2
Supplier
Description
FLEX FLP ON JDI LPM013M126A
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color SPI 1.28" (32.51mm) 176 x 176
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Azumo
Series
-
Package
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.28"" (32.51mm)
Viewing Area
23.02mm W x 23.02mm H
Backlight
LED - White (Front Lit)
Dot Pixels
176 x 176
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.04mm W x 0.13mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9013.80.7000
Available To Order

Additional Resources
AttributeDescription
Other Names
12378-01_T1
12378-01_T1-ND
Standard Package28