USD

11103-01_T5

11103-01_T6

Digi-Key Part Number
2004-11103-01_T6-ND
Manufacturer
Azumo
Manufacturer Product Number
11103-01_T6
Supplier
Description
FLEX FLP ON SHARP LS027B7DH01
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Graphic LCD Display Module Reflective TFT - Monochrome SPI 2.7" (68.58mm) 400 x 240
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Azumo
Series
-
Package
Tray
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
2.7"" (68.58mm)
Viewing Area
58.80mm W x 35.28mm H
Backlight
LED - White (Front Lit)
Dot Pixels
400 x 240
Interface
SPI
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9013.80.7000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
11103-01_T5
11103-01_T5-ND
2004-11103-01_T6
Standard Package24