USD

11049-01_T7

11049-01_T7

Digi-Key Part Number
11049-01_T7-ND
Manufacturer
Azumo
Manufacturer Product Number
11049-01_T7
Supplier
Description
FLEX FLP ON SHARP LS013B7DH03
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Graphic LCD Display Module Reflective TFT - Monochrome SPI 1.28" (32.51mm) 128 x 128
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Azumo
Series
-
Package
Tray
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.28"" (32.51mm)
Viewing Area
23.04mm W x 23.04mm H
Backlight
LED - White (Front Lit)
Dot Pixels
128 x 128
Interface
SPI
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9013.80.7000
Available To Order