3D-FFG-C3P | |
---|---|
DigiKey Part Number | 4460-3D-FFG-C3P-ND |
Manufacturer | |
Manufacturer Product Number | 3D-FFG-C3P |
Description | FLASHFORGE CREATOR 3 PRO INDEPEN |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flashforge USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Working Dimensions | 7.87" L x 11.02" W x 11.81" H (200.0mm x 250.0mm x 300.0mm) | |
Interface | Ethernet, USB, WiFi | |
Contents | 3D Printer, Accessories, Cable(s), Filament, Quick Start Guide, User Guide | |
Base Product Number |