3D-FFG-ADV4 | |
---|---|
DigiKey Part Number | 4460-3D-FFG-ADV4-ND |
Manufacturer | |
Manufacturer Product Number | 3D-FFG-ADV4 |
Description | FLASHFORGE ADVENTURER 4 3D PRINT |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flashforge USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Working Dimensions | 8.661" x 7.874" x 9.843" (220.00mm x 200.00mm x 250.00mm) | |
Interface | Ethernet, USB, WiFi | |
Voltage - Supply | 100 ~ 240V | |
Contents | 3D Printer, Accessories, Cable(s), Filament, Quick Start Guide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $849.00000 | $849.00 |