USD

K166-36
K824
Digi-Key Part Number
510-1054-ND
Manufacturer
Flambeau Inc.
Manufacturer Product Number
K824
Supplier
Description
COMP STORAGE PLSTC 12.8"LX8.5"W
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Component Storage Plastic, Copolymer Resin Clear Hinged Door, Lid 12.752" L x 8.500" W (323.90mm x 215.90mm) X 2.126" (54.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Flambeau Inc.
Series
Package
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
12.752"" L x 8.500"" W (323.90mm x 215.90mm)
Height
2.126"" (54.00mm)
Area (L x W)
108in² (697cm²)
Design
Hinged Door, Lid
Material
Plastic, Copolymer Resin
Color
Clear
Thickness
-
Features
Compartments/Drawers - 24
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

18 In Stock
Can ship immediately