USD

cms-photo-not-available
51000
Digi-Key Part Number
510-1087-ND
Manufacturer
Flambeau Inc.
Manufacturer Product Number
51000
Supplier
Description
CASE BLOW MOLDED SNAP SHUT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Flambeau Inc.
Series
*
Package
Bulk
Part Status
Active
Container Type
Case
Height
0.098" (2.50mm)
Design
Hinged Door
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

103 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$13.52000$13.52
10$11.22100$112.21
100$10.13990$1,013.99
250$9.46388$2,365.97
500$8.44988$4,224.94
Additional Resources
AttributeDescription
Other Names510-1087
Standard Package105