ZUSAH70110

DigiKey Part Number
4753-ZUSAH70110-ND
Manufacturer
USA Industrials
Manufacturer Product Number
ZUSAH70110
Description
NBR ORING 70A -110 PK100
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
USA Industrials
Series
-
Packaging
Bulk
Part Status
Active
Material
Buna N (Nitrile NBR)
Dash Number
-110
Nominal I.D.
3/8"
Cross Section Shape
Round
Diameter - Inside
0.362" (9.19mm) 3/8"
Diameter - Outside
0.568" (14.43mm) 9/16"
Width / Cross Section
0.103" (2.62mm) 3/32"
Color
Black
Hardness
70 Shore A
Operating Temperature
-40°C ~ 250°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.72000$4.72