
ZUSA-RC-555 | ||
---|---|---|
Digi-Key Part Number | 4753-ZUSA-RC-555-ND | |
Manufacturer | USA Sealing | |
Manufacturer Product Number | ZUSA-RC-555 | |
Description | X-Profile Buna-N Cord Stock - 0. | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | USA Sealing | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Material | Buna N (Nitrile NBR) | |
Cross Section Shape | X | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Length | 10.0' (3.0m) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
Attribute | Description |
---|---|
Other Names | AA6898 4753-AA6898-ND 4753-AA6898 |
Standard Package | 1 |