
ZUSA-PTC-PBT-366 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PTC-PBT-366-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PTC-PBT-366 |
Description | Push to Connect Tube Fitting - P |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 6mm OD Tubing Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | 145 PSI (10 bar) | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |

