ZUSA-HT-440 | |
---|---|
DigiKey Part Number | 4753-ZUSA-HT-440-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-HT-440 |
Description | EPDM Tubing - 3/8" ID x 1/2" OD |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.500" (12.70mm) | |
Inner Diameter | 0.375" (9.53mm) | |
Color | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Length | 10.0' (3.0m) | |
Features | - | |
Fluid Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.83000 | $15.83 |