ZUSA-HT-3495

DigiKey Part Number
4753-ZUSA-HT-3495-ND
Manufacturer
USA Industrials
Manufacturer Product Number
ZUSA-HT-3495
Description
3A & FDA Silicone Tubing - 5/16"
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
USA Industrials
Series
-
Package
Bulk
Product Status
Active
Type
Tubing
Outer Diameter
0.438" (11.13mm)
Inner Diameter
0.313" (7.95mm)
Color
White
Material
Silicone
Length
24.0" (610.0mm)
Features
Food Safe
Operating Pressure
40 PSI (3 bar)
Operating Temperature
-62°C ~ 216°C
Fluid Type
-
Wall Thickness
0.062" (1.57mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3917.32.0050
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.00000$6.00
Additional Resources
AttributeDescription
Other Names
AD9480
4753-AD9480
4753-AD9480-ND
Standard Package1