ZUSA-HT-3007

DigiKey Part Number
4753-ZUSA-HT-3007-ND
Manufacturer
USA Industrials
Manufacturer Product Number
ZUSA-HT-3007
Description
D.O.T. Nylon Tubing - Blue - 0.1
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
USA Industrials
Series
-
Package
Bulk
Product Status
Active
Type
Tubing
Outer Diameter
0.250" (6.35mm)
Inner Diameter
0.170" (4.32mm)
Color
Blue
Material
Nylon
Length
24.0" (610.0mm)
Features
-
Fluid Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3917.32.0050
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.90000$3.90
Additional Resources
AttributeDescription
Other Names
4753-AE1005-ND
AE1005
4753-AE1005
Standard Package1