ZUSA-HT-1361
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUSA-HT-1361

DigiKey Part Number
4753-ZUSA-HT-1361-ND
Manufacturer
USA Industrials
Manufacturer Product Number
ZUSA-HT-1361
Description
Latex Tubing - 1/16" ID x 1/8" O
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
USA Industrials
Series
-
Package
Bulk
Product Status
Active
Type
Tubing
Outer Diameter
0.125" (3.18mm)
Inner Diameter
0.063" (1.60mm)
Color
Amber
Material
Latex
Length
5.0' (1.5m)
Features
-
Operating Pressure
40 PSI (3 bar)
Operating Temperature
-1°C ~ 38°C
Fluid Type
-
Wall Thickness
0.031" (0.79mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4009.11.0000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.65000$8.65
Additional Resources
AttributeDescription
Other Names
4753-AE0837-ND
4753-AE0837
AE0837
Standard Package1