BULK-RS-S60-158 | |
---|---|
DigiKey Part Number | 4753-BULK-RS-S60-158TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-S60-158 |
Description | FDA Silicone Rubber Strip with H |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Silicone | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 0.500" (12.70mm) | |
Length | 10.0' (3.1m) | |
Color | Red | |
Features | Food Grade | |
Operating Temperature | -62°C ~ 260°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.74000 | $58.74 |