BULK-RS-S40WFDA-8 | |
---|---|
DigiKey Part Number | 4753-BULK-RS-S40WFDA-8TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-S40WFDA-8 |
Description | White FDA Silicone Rubber Sheet |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Silicone | |
Thickness | 0.031" (0.79mm) 1/32" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Features | Food Grade | |
Operating Temperature | -62°C ~ 232°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.74000 | $12.74 |