BULK-RB-P80-5 | |
---|---|
DigiKey Part Number | 4753-BULK-RB-P80-5TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RB-P80-5 |
Description | Polyurethane Rubber Ball - 80A - |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Ball | |
Material | Polyurethane | |
Diameter | 0.500" (12.70mm) | |
Color | Black | |
Features | - | |
Operating Temperature | -29°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.70000 | $4.70 |