BULK-RB-H70-1 | |
---|---|
DigiKey Part Number | 4753-BULK-RB-H70-1TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RB-H70-1 |
Description | Buna-N Rubber Ball - 70A - 3/16" |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Ball | |
Material | Buna N (Nitrile NBR) | |
Diameter | 0.188" (4.76mm) | |
Color | Black | |
Features | - | |
Operating Temperature | -34°C ~ 121°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.70000 | $7.70 |