BULK-FS-S2-19 | |
---|---|
DigiKey Part Number | 4753-BULK-FS-S2-19TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-FS-S2-19 |
Description | Grade S2-24 Felt Sheet - 1/2" Th |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Wool | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Operating Temperature | -62°C ~ 93°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.48000 | $133.48 |