BULK-FS-S2-16 | |
---|---|
DigiKey Part Number | 4753-BULK-FS-S2-16TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-FS-S2-16 |
Description | Grade S2-24 Felt Sheet - 1/4" Th |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Wool | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 3.0' (0.9m) | |
Length | 3.0' (0.9m) | |
Color | White | |
Operating Temperature | -62°C ~ 93°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $550.17000 | $550.17 |